



SFS4-L-DC12V-D | |
|---|---|
DigiKey Part Number | 255-5357-ND |
Manufacturer | |
Manufacturer Product Number | SFS4-L-DC12V-D |
Description | RELAY SAFETY 6PST 6A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Must Operate Voltage 9 VDC |
Series | Must Release Voltage 1.2 VDC |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 6PST-4NO/2NC (4 Form A, 2 Form B) | Coil Current 41.7 mA |
Contact Rating (Current) 6 A | Coil Power 500mW |
Switching Voltage 250VAC, 30VDC - Max | Coil Resistance 288 Ohms |
Features Diode, Lighted Indicator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,74000 € | 20,74 € |
| 10 | 18,47300 € | 184,73 € |
| 25 | 17,64040 € | 441,01 € |
| 50 | 17,03480 € | 851,74 € |
| 100 | 16,44940 € | 1.644,94 € |
| 250 | 15,70576 € | 3.926,44 € |
| 500 | 15,16538 € | 7.582,69 € |
| Unit Price without VAT: | 20,74000 € |
|---|---|
| Unit Price with VAT: | 24,68060 € |




