Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 48VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SFS3-L-DC48V-D

DigiKey Part Number
SFS3-L-DC48V-D-ND
Manufacturer
Manufacturer Product Number
SFS3-L-DC48V-D
Description
RELAY SAFETY 4PST 6A 48V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
48VDC
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 30VDC - Max
Features
Diode, Lighted Indicator
Termination Style
PC Pin
Must Operate Voltage
36 VDC
Must Release Voltage
4.8 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
7.5 mA
Coil Power
360mW
Coil Resistance
6.4 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5022,72620 €1.136,31 €
Manufacturers Standard Package
Unit Price without VAT:22,72620 €
Unit Price with VAT:27,04418 €