
SFS3-L-DC12V | |
|---|---|
DigiKey Part Number | 255-SFS3-L-DC12V-ND |
Manufacturer | |
Manufacturer Product Number | SFS3-L-DC12V |
Description | SAFETY RELAY 4PST-3NO/1NC 6A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | Lighted Indicator | |
Termination Style | PC Pin | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 30 mA | |
Coil Power | 360mW | |
Coil Resistance | 400 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,94950 € | 358,99 € |
| Unit Price without VAT: | 17,94950 € |
|---|---|
| Unit Price with VAT: | 21,35991 € |

