



SFS3-DC48V | |
|---|---|
DigiKey Part Number | 255-5353-ND |
Manufacturer | |
Manufacturer Product Number | SFS3-DC48V |
Description | RELAY SAFETY 4PST 6A 48V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SFS3-DC48V Models |
Category | Must Operate Voltage 36 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 4.8 VDC |
Series | Operate Time 20 ms |
Packaging Bulk | Release Time 20 ms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage 48VDC | Coil Current 7.5 mA |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Coil Power 360mW |
Contact Rating (Current) 6 A | Coil Resistance 6.4 kOhms |
Switching Voltage 250VAC, 30VDC - Max | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,49000 € | 17,49 € |
| 10 | 15,58400 € | 155,84 € |
| 25 | 14,88200 € | 372,05 € |
| 50 | 14,37100 € | 718,55 € |
| 100 | 13,87730 € | 1.387,73 € |
| 250 | 13,25012 € | 3.312,53 € |
| 500 | 12,79426 € | 6.397,13 € |
| Unit Price without VAT: | 17,49000 € |
|---|---|
| Unit Price with VAT: | 20,81310 € |

