
SFN4D-DC16V | |
|---|---|
DigiKey Part Number | 255-SFN4D-DC16V-ND |
Manufacturer | |
Manufacturer Product Number | SFN4D-DC16V |
Description | SFN SAFETY RELAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 16VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 16VDC | |
Contact Form | 6PST-4NO/2NC (4 Form A, 2 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 500VAC, 500VDC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 23 ms | |
Release Time | 23 ms | |
Operating Temperature | -25°C ~ 92°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Coil Current | 24.4 mA | |
Coil Power | 390mW | |
Coil Resistance | 656 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,63000 € | 22,63 € |
| 10 | 20,15700 € | 201,57 € |
| 30 | 19,07200 € | 572,16 € |
| 50 | 18,58720 € | 929,36 € |
| 100 | 17,94830 € | 1.794,83 € |
| 250 | 17,13688 € | 4.284,22 € |
| 500 | 16,54716 € | 8.273,58 € |
| Unit Price without VAT: | 22,63000 € |
|---|---|
| Unit Price with VAT: | 26,92970 € |

