
SF4D-H88 | |
|---|---|
DigiKey Part Number | 1110-4292-ND |
Manufacturer | |
Manufacturer Product Number | SF4D-H88 |
Description | LIGHT CURTAIN HAND 25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand Blanking, Muting Function |
Datasheet | Datasheet |
Category | Number of Beams 88 |
Manufacturer Panasonic Industrial Automation Sales | Beam Pitch 20mm |
Series | Operating Range 0.2m ~ 9.0m, 0.8m ~ 15.0m |
Packaging Box | Features Blanking, Muting Function |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof, NEMA 13 |
Protection Hand | Operating Temperature -10°C ~ 55°C |
Detection Capability 25mm | Voltage - Supply 24VDC |
Protective Height 1750mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.499,05000 € | 3.499,05 € |
| Unit Price without VAT: | 3.499,05000 € |
|---|---|
| Unit Price with VAT: | 4.163,86950 € |

