
SF4D-H72 | |
|---|---|
DigiKey Part Number | 1110-4289-ND |
Manufacturer | |
Manufacturer Product Number | SF4D-H72 |
Description | LIGHT CURTAIN HAND 25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand Blanking, Muting Function |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | 25mm | |
Protective Height | 1430mm | |
Number of Beams | 72 | |
Beam Pitch | 20mm | |
Operating Range | 0.2m ~ 9.0m, 0.8m ~ 15.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof, NEMA 13 | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.947,31000 € | 2.947,31 € |
| Unit Price without VAT: | 2.947,31000 € |
|---|---|
| Unit Price with VAT: | 3.507,29890 € |

