Image for SF4D-F47 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4D-F47

DigiKey Part Number
1110-SF4D-F47-ND
Manufacturer
Manufacturer Product Number
SF4D-F47
Description
TYPE 4 FINGER 470MM IP-67
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Blanking, Muting Function
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Beams
47
Manufacturer
Panasonic Industrial Automation Sales
Beam Pitch
10mm
Series
Operating Range
0.2m ~ 12.0m
Packaging
Bulk
Features
Blanking, Muting Function
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof, NEMA 13
Protection
Finger
Operating Temperature
-10°C ~ 55°C
Detection Capability
14mm
Voltage - Supply
24VDC
Protective Height
470mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.442,54000 €2.442,54 €
Manufacturers Standard Package
Unit Price without VAT:2.442,54000 €
Unit Price with VAT:2.906,62260 €