
SF4D-F15 | |
|---|---|
DigiKey Part Number | 1110-SF4D-F15-ND |
Manufacturer | |
Manufacturer Product Number | SF4D-F15 |
Description | TYPE 4 FINGER 150MM IP-67 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking, Muting Function |
Datasheet | Datasheet |
Category | Number of Beams 15 |
Manufacturer Panasonic Industrial Automation Sales | Beam Pitch 10mm |
Series | Operating Range 0.8m ~ 12.0m |
Packaging Bulk | Features Blanking, Muting Function |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof, NEMA 13 |
Protection Finger | Operating Temperature -10°C ~ 55°C |
Detection Capability 14mm | Voltage - Supply 24VDC |
Protective Height 150mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.193,26000 € | 1.193,26 € |
| Unit Price without VAT: | 1.193,26000 € |
|---|---|
| Unit Price with VAT: | 1.419,97940 € |

