



SF4D-DC24V | |
|---|---|
DigiKey Part Number | 255-1441-ND |
Manufacturer | |
Manufacturer Product Number | SF4D-DC24V |
Description | RELAY SAFETY 8PST 6A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 8PST-4NO/4NC (4 Form A, 4 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 8PST-4NO/4NC (4 Form A, 4 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 440VAC, 30VDC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 18 ms | |
Release Time | 7 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 20.8 mA | |
Coil Power | 500mW | |
Coil Resistance | 1.15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,35000 € | 43,35 € |
| 20 | 37,28100 € | 745,62 € |
| 40 | 35,99975 € | 1.439,99 € |
| 60 | 35,27033 € | 2.116,22 € |
| 100 | 34,37240 € | 3.437,24 € |
| 260 | 32,75227 € | 8.515,59 € |
| Unit Price without VAT: | 43,35000 € |
|---|---|
| Unit Price with VAT: | 51,58650 € |


