Image for SF4D-A20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4D-A20

DigiKey Part Number
1110-SF4D-A20-ND
Manufacturer
Manufacturer Product Number
SF4D-A20
Description
TYPE 4 ARM/FOOT 790MM IP-67
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Light Curtain 45mm Arm/Foot Blanking, Muting Function
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Beams
20
Manufacturer
Panasonic Industrial Automation Sales
Beam Pitch
40mm
Series
Operating Range
0.2m ~ 15.0m
Packaging
Bulk
Features
Blanking, Muting Function
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof, NEMA 13
Protection
Arm/Foot
Operating Temperature
-10°C ~ 55°C
Detection Capability
45mm
Voltage - Supply
24VDC
Protective Height
790mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.677,97000 €1.677,97 €
Manufacturers Standard Package
Unit Price without VAT:1.677,97000 €
Unit Price with VAT:1.996,78430 €