
SF4B-H96C | |
|---|---|
DigiKey Part Number | SF4B-H96C-ND |
Manufacturer | |
Manufacturer Product Number | SF4B-H96C |
Description | LIGHT CURTAIN HAND 25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand Blanking, Muting Function |
Category | Number of Beams 96 |
Manufacturer Panasonic Industrial Automation Sales | Beam Pitch 20mm |
Series | Operating Range 0.3m ~ 7.0m |
Packaging Bulk | Features Blanking, Muting Function |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Hand | Operating Temperature -10°C ~ 55°C |
Detection Capability 25mm | Voltage - Supply 24VDC |
Protective Height 1943mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.371,48000 € | 3.371,48 € |
| Unit Price without VAT: | 3.371,48000 € |
|---|---|
| Unit Price with VAT: | 4.012,06120 € |

