Light Curtain 25mm Hand Blanking, Muting Function
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4B-H32C

DigiKey Part Number
1110-3080-ND
Manufacturer
Manufacturer Product Number
SF4B-H32C
Description
LIGHT CURTAIN HAND 25MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Light Curtain 25mm Hand Blanking, Muting Function
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Beams
32
Manufacturer
Panasonic Industrial Automation Sales
Beam Pitch
20mm
Series
Operating Range
0.3m ~ 7.0m
Packaging
Bulk
Features
Blanking, Muting Function
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Hand
Operating Temperature
-10°C ~ 55°C
Detection Capability
25mm
Voltage - Supply
24VDC
Protective Height
663mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.363,07000 €1.363,07 €
Manufacturers Standard Package
Unit Price without VAT:1.363,07000 €
Unit Price with VAT:1.622,05330 €