
SF4B-H20C | |
|---|---|
DigiKey Part Number | 1110-3077-ND |
Manufacturer | |
Manufacturer Product Number | SF4B-H20C |
Description | LIGHT CURTAIN HAND 25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand Blanking, Muting Function |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | 25mm | |
Protective Height | 423mm | |
Number of Beams | 20 | |
Beam Pitch | 20mm | |
Operating Range | 0.3m ~ 7.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 988,05000 € | 988,05 € |
| Unit Price without VAT: | 988,05000 € |
|---|---|
| Unit Price with VAT: | 1.175,77950 € |

