
SF4B-F23(V2) | |
|---|---|
DigiKey Part Number | SF4B-F23V2-ND |
Manufacturer | |
Manufacturer Product Number | SF4B-F23(V2) |
Description | LIGHT CURTAIN FINGER 14MM |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking, Muting Function |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 230mm | |
Number of Beams | 23 | |
Beam Pitch | 10mm | |
Operating Range | 0.3m ~ 7.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |

