
SF4B-F127(V2) | |
|---|---|
DigiKey Part Number | SF4B-F127V2-ND |
Manufacturer | |
Manufacturer Product Number | SF4B-F127(V2) |
Description | LIGHT CURTAIN FINGER 14MM |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking, Muting Function |
Category | Number of Beams 127 |
Manufacturer Panasonic Industrial Automation Sales | Beam Pitch 10mm |
Series | Operating Range 0.3m ~ 7.0m |
Packaging Box | Features Blanking, Muting Function |
Part Status Obsolete | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Protection Finger | Operating Temperature -10°C ~ 55°C |
Detection Capability 14mm | Voltage - Supply 24VDC |
Protective Height 1270mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF4D-F127 | Panasonic Industry | 0 | 1110-SF4D-F127-ND | 4.652,70000 € | Similar |

