SF4B-F111G(V2) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 4.562,88000 €
Datasheet
Image for SF4B-F111G(V2) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4B-F111G(V2)

DigiKey Part Number
SF4B-F111GV2-ND
Manufacturer
Manufacturer Product Number
SF4B-F111G(V2)
Description
LIGHT CURTAIN FINGER 14MM
Customer Reference
Detailed Description
Light Curtain 14mm Finger Blanking, Muting Function
Product Attributes
Filter Similar Products
Category
Number of Beams
111
Manufacturer
Panasonic Industrial Automation Sales
Beam Pitch
10mm
Series
Operating Range
0.3m ~ 7.0m
Packaging
Box
Features
Blanking, Muting Function
Part Status
Obsolete
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Protection
Finger
Operating Temperature
-10°C ~ 55°C
Detection Capability
14mm
Voltage - Supply
24VDC
Protective Height
1124mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF4D-F111Panasonic Industry01110-SF4D-F111-ND4.562,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes