
SF4B-A40C | |
|---|---|
DigiKey Part Number | SF4B-A40C-ND |
Manufacturer | |
Manufacturer Product Number | SF4B-A40C |
Description | LIGHT CURTAIN ARM/FOOT 45MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 45mm Arm/Foot Blanking, Muting Function |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Arm/Foot | |
Detection Capability | 45mm | |
Protective Height | 1623mm | |
Number of Beams | 40 | |
Beam Pitch | 40mm | |
Operating Range | 0.3m ~ 7.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.679,66000 € | 2.679,66 € |
| Unit Price without VAT: | 2.679,66000 € |
|---|---|
| Unit Price with VAT: | 3.188,79540 € |

