
SF4B-A36C | |
|---|---|
DigiKey Part Number | SF4B-A36C-ND |
Manufacturer | |
Manufacturer Product Number | SF4B-A36C |
Description | LIGHT CURTAIN ARM/FOOT 45MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 45mm Arm/Foot Blanking, Muting Function |
Datasheet | Datasheet |
Category | Number of Beams 36 |
Manufacturer Panasonic Industrial Automation Sales | Beam Pitch 40mm |
Series | Operating Range 0.3m ~ 7.0m |
Packaging Bulk | Features Blanking, Muting Function |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Arm/Foot | Operating Temperature -10°C ~ 55°C |
Detection Capability 45mm | Voltage - Supply 24VDC |
Protective Height 1463mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.417,80000 € | 2.417,80 € |
| Unit Price without VAT: | 2.417,80000 € |
|---|---|
| Unit Price with VAT: | 2.877,18200 € |

