



SF2D-DC5V | |
|---|---|
DigiKey Part Number | 255-1747-ND |
Manufacturer | |
Manufacturer Product Number | SF2D-DC5V |
Description | RELAY SAFETY 4PST 6A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SF2D-DC5V Models |
Category | Must Operate Voltage 3.75 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 0.5 VDC |
Series | Operate Time 17 ms |
Packaging Bulk | Release Time 7 ms |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Mounting Type Through Hole | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage 5VDC | Coil Current 100 mA |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Power 500mW |
Contact Rating (Current) 6 A | Coil Resistance 50 Ohms |
Switching Voltage 440VAC, 30VDC - Max | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,65000 € | 33,65 € |
| 20 | 28,94250 € | 578,85 € |
| 40 | 27,94800 € | 1.117,92 € |
| 60 | 27,38217 € | 1.642,93 € |
| 100 | 26,68510 € | 2.668,51 € |
| 260 | 25,42777 € | 6.611,22 € |
| Unit Price without VAT: | 33,65000 € |
|---|---|
| Unit Price with VAT: | 40,04350 € |

