
SF2B-H40SL | |
|---|---|
DigiKey Part Number | SF2B-H40SL-ND |
Manufacturer | |
Manufacturer Product Number | SF2B-H40SL |
Description | LIGHT CURTAIN HAND 27MM |
Customer Reference | |
Detailed Description | Light Curtain 27mm Hand |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Protection | Hand | |
Detection Capability | 27mm | |
Protective Height | 792mm | |
Number of Beams | 40 | |
Beam Pitch | 20mm | |
Operating Range | 0.2m ~ 13.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |


