SF2B-H12-P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 1
Unit Price: 818,79000 €
Datasheet
Light Curtain 27mm Hand
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2B-H12-P

DigiKey Part Number
1110-4434-ND
Manufacturer
Manufacturer Product Number
SF2B-H12-P
Description
LIGHT CURTAIN HAND 27MM
Customer Reference
Detailed Description
Light Curtain 27mm Hand
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Beams
12
Manufacturer
Panasonic Industrial Automation Sales
Beam Pitch
20mm
Series
Operating Range
0.2m ~ 13.0m
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Obsolete
Operating Temperature
-10°C ~ 55°C
Protection
Hand
Voltage - Supply
24VDC
Detection Capability
27mm
Base Product Number
Protective Height
232mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF4D-H12Panasonic Industry11110-4278-ND818,79000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes