SF2B-A6-P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: 878,46000 €
Datasheet
Image for SF2B-A6-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2B-A6-P

DigiKey Part Number
SF2B-A6-P-ND
Manufacturer
Manufacturer Product Number
SF2B-A6-P
Description
LIGHT CURTAIN ARM/FOOT 47MM
Customer Reference
Detailed Description
Light Curtain 47mm Arm/Foot
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Protection
Arm/Foot
Detection Capability
47mm
Protective Height
232mm
Number of Beams
6
Beam Pitch
40mm
Operating Range
0.2m ~ 13.0m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes