
SF2-EH56 | |
|---|---|
DigiKey Part Number | SF2-EH56-ND |
Manufacturer | |
Manufacturer Product Number | SF2-EH56 |
Description | SENSOR OPTICAL MODULE WIRE LEADS |
Customer Reference | |
Detailed Description | Optical Sensor Reflective 11.811" ~ 393.701" (30cm ~ 10m) Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Distance | 11.811" ~ 393.701" (30cm ~ 10m) | |
Sensing Method | Reflective | |
Output Configuration | PNP | |
Mounting Type | Chassis Mount | |
Current - Supply | 200 mA | |
Voltage - Supply | 20.4V ~ 27.6V | |
Response Time | 15ms, 20ms | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module, Wire Leads |

