
SF2-EH40-N | |
|---|---|
DigiKey Part Number | SF2-EH40-N-ND |
Manufacturer | |
Manufacturer Product Number | SF2-EH40-N |
Description | SENSOR OPTICAL MODULE WIRE LEADS |
Customer Reference | |
Detailed Description | Optical Sensor Reflective 11.811" ~ 393.701" (30cm ~ 10m) Module, Wire Leads |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Panasonic Industrial Automation Sales | Current - Supply 200 mA |
Series | Voltage - Supply 20.4V ~ 27.6V |
Packaging Box | Response Time 15ms, 20ms |
Part Status Obsolete | Operating Temperature -10°C ~ 55°C |
Sensing Distance 11.811" ~ 393.701" (30cm ~ 10m) | Package / Case Module, Wire Leads |
Sensing Method Reflective | Base Product Number |
Output Configuration NPN |

