
SF2-EH16 | |
|---|---|
DigiKey Part Number | SF2-EH16-ND |
Manufacturer | |
Manufacturer Product Number | SF2-EH16 |
Description | SENSOR OPTICAL MODULE WIRE LEADS |
Customer Reference | |
Detailed Description | Optical Sensor Reflective 11.811" ~ 393.701" (30cm ~ 10m) Module, Wire Leads |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type Chassis Mount |
Series | Current - Supply 200 mA |
Packaging Box | Voltage - Supply 20.4V ~ 27.6V |
Part Status Obsolete | Response Time 15ms, 20ms |
Sensing Distance 11.811" ~ 393.701" (30cm ~ 10m) | Operating Temperature -10°C ~ 55°C |
Sensing Method Reflective | Package / Case Module, Wire Leads |

