
SF-C13 | |
|---|---|
DigiKey Part Number | 1110-2055-ND |
Manufacturer | |
Manufacturer Product Number | SF-C13 |
Description | CONTROL SAFETY GEN PURPOSE 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | - | |
Safety Outputs and Type | Relay (3) | |
Auxiliary Outputs and Type | Relay, Solid State | |
Contact Rating @ Voltage | 4A @ 230VAC | |
Safety Category | Category 4, PLe | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP40 | |
Features | - | |
Approval Agency | CE, cULus, S-Mark, TUV, UL | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,74000 € | 346,74 € |
| Unit Price without VAT: | 346,74000 € |
|---|---|
| Unit Price with VAT: | 412,62060 € |

