
SF-AC | |
|---|---|
DigiKey Part Number | 1110-2326-ND |
Manufacturer | |
Manufacturer Product Number | SF-AC |
Description | CONTROL SAFETY LIGHT CURTAIN 24V |
Customer Reference | |
Detailed Description | Machine Safety Controller Light Curtain 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Safety Category Category 4, PLe |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -10°C ~ 55°C |
Controller Type Light Curtain | Ingress Protection IP40 |
Number of Inputs and Type 2 - Digital | Features Alarm Relay |
Safety Outputs and Type Relay (3) | Approval Agency CE, CSA, cULus, UL |
Auxiliary Outputs and Type Relay | Weight 0.882 lb (400.07 g) |
Contact Rating @ Voltage 6A @ 230VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-C11 | Panasonic Industry | 5 | 1110-2053-ND | 476,45000 € | Similar |


