
SD3-A1 | |
|---|---|
DigiKey Part Number | SD3-A1-ND |
Manufacturer | |
Manufacturer Product Number | SD3-A1 |
Description | SENSOR OPTICAL MODULE TYPE 3 |
Customer Reference | |
Detailed Description | Optical Sensor Reflective 157.480" (4m) Module |
Category | Sensing Method Reflective |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration PNP |
Packaging Box | Voltage - Supply 24V |
Part Status Obsolete | Response Time 80ms |
Sensing Distance 157.480" (4m) | Package / Case Module |

