
S1DX-A4C5S-DC24V | |
|---|---|
DigiKey Part Number | S1DX-A4C5S-DC24V-ND |
Manufacturer | |
Manufacturer Product Number | S1DX-A4C5S-DC24V |
Description | RELAY TIME DELAY 5SEC 5A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 0.2 Sec ~ 5 Sec Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit 4PDT (4 Form C) |
Manufacturer Panasonic Industrial Automation Sales | Delay Time 0.2 Sec ~ 5 Sec |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Obsolete | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |

