
RX-PRVM3 | |
|---|---|
DigiKey Part Number | 1110-4431-ND |
Manufacturer | |
Manufacturer Product Number | RX-PRVM3 |
Description | SENSOR OPTICAL MODULE WIRE LEADS |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 78.740" (100mm ~ 2m) NPN - Open Collector |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 3.937" ~ 78.740" (100mm ~ 2m) | Adjustment Type Adjustable |
Voltage - Supply 12V ~ 24V | Operating Temperature -25°C ~ 60°C |

