
RX-M50 | |
|---|---|
DigiKey Part Number | 1110-2807-ND |
Manufacturer | |
Manufacturer Product Number | RX-M50 |
Description | SENSOR TRANSMISSIVE 50M NPN OPEN |
Customer Reference | |
Detailed Description | Transmissive Optical Sensor 1967.5" (50m) 164.05' NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Transmissive | |
Sensing Distance | 1967.5" (50m) 164.05' | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 60°C (TA) |

