
RX-D700 | |
|---|---|
DigiKey Part Number | 1110-2805-ND |
Manufacturer | |
Manufacturer Product Number | RX-D700 |
Description | SENSOR REFLECTIVE 700MM NPN OPEN |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 27.559" (700mm) NPN - Open Collector |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Reflective | Cable Length 78.74" (2m) |
Sensing Distance 27.559" (700mm) | Operating Temperature -25°C ~ 60°C (TA) |
Voltage - Supply 12V ~ 24V |

