




RT3SP1-24V | |
|---|---|
DigiKey Part Number | 1110-3112-ND |
Manufacturer | |
Manufacturer Product Number | RT3SP1-24V |
Description | SSR RELAY SPST-NO 2A 0-60V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,20000 € | 97,20 € |
| 10 | 86,54500 € | 865,45 € |
| 25 | 82,63440 € | 2.065,86 € |
| 50 | 79,79180 € | 3.989,59 € |
| 100 | 77,04520 € | 7.704,52 € |
| Unit Price without VAT: | 97,20000 € |
|---|---|
| Unit Price with VAT: | 115,66800 € |

