
RSM5C | |
|---|---|
DigiKey Part Number | RSM5C-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RSM5C |
Description | RES KIT 100K-1M 1/8W 19400PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100k ~ 1M Ohm ±1% 1/8W Surface Mount 19400 Pieces (97 Values - 200 Each) |
EDA/CAD Models | RSM5C Models |
Category | Power (Watts) 1/8W |
Manufacturer Panasonic Industry | Tolerance ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Bag | Quantity 19400 Pieces (97 Values - 200 Each) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0805 (2012 Metric) |
Resistance (Ohms) 100k ~ 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,18000 € | 189,18 € |
| Unit Price without VAT: | 189,18000 € |
|---|---|
| Unit Price with VAT: | 225,12420 € |
| Part Number | Description | Quantity |
|---|---|---|
| ERJ-6ENF1003V | RES SMD 100K OHM 1% 1/8W 0805 | 200 |
| ERJ-6ENF1004V | RES SMD 1M OHM 1% 1/8W 0805 | 200 |
| ERJ-6ENF2003V | RES SMD 200K OHM 1% 1/8W 0805 | 200 |
| ERJ-6ENF4993V | RES SMD 499K OHM 1% 1/8W 0805 | 200 |
| ERJ-6ENF1503V | RES SMD 150K OHM 1% 1/8W 0805 | 200 |

