
RSM3FA | |
|---|---|
DigiKey Part Number | RSM3FA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RSM3FA |
Description | RES KIT 1K-9.76K 1/4W 4800PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1k ~ 9.76k Ohm ±1% 1/4W Surface Mount 4800 Pieces (96 Values - 50 Each) |
EDA/CAD Models | RSM3FA Models |
Category | Power (Watts) 1/4W |
Manufacturer Panasonic Industry | Tolerance ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Bag | Quantity 4800 Pieces (96 Values - 50 Each) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 1206 (3216 Metric) |
Resistance (Ohms) 1k ~ 9.76k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,94000 € | 127,94 € |
| Unit Price without VAT: | 127,94000 € |
|---|---|
| Unit Price with VAT: | 152,24860 € |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| ERJ-8ENF1001V | RES SMD 1K OHM 1% 1/4W 1206 | 50 |
| ERJ-8ENF2001V | RES SMD 2K OHM 1% 1/4W 1206 | 50 |
| ERJ-8ENF1501V | RES SMD 1.5K OHM 1% 1/4W 1206 | 50 |
| ERJ-8ENF4751V | RES SMD 4.75K OHM 1% 1/4W 1206 | 50 |

