Thick Film Resistor Kit 10 ~ 97.6 Ohm ±1% 1/4W Surface Mount 4750 Pieces (95 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thick Film Resistor Kit 10 ~ 97.6 Ohm ±1% 1/4W Surface Mount 4750 Pieces (95 Values - 50 Each)
ERJ-1206 Pkg

RSM1FA

DigiKey Part Number
RSM1FA-KIT-ND
Manufacturer
Manufacturer Product Number
RSM1FA
Description
RESISTR KIT 10-97.6 1/4W 4750PCS
Customer Reference
Detailed Description
Thick Film Resistor Kit 10 ~ 97.6 Ohm ±1% 1/4W Surface Mount 4750 Pieces (95 Values - 50 Each)
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/4W
Manufacturer
Panasonic Industry
Tolerance
±1%
Series
Features
Automotive AEC-Q200
Packaging
Bag
Quantity
4750 Pieces (95 Values - 50 Each)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
1206 (3216 Metric)
Resistance (Ohms)
10 ~ 97.6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1126,85000 €126,85 €
Manufacturers Standard Package
Unit Price without VAT:126,85000 €
Unit Price with VAT:150,95150 €
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
ERJ-8ENF10R0VRES SMD 10 OHM 1% 1/4W 120650
ERJ-8ENF49R9VRES SMD 49.9 OHM 1% 1/4W 120650
ERJ-8ENF20R0VRES SMD 20 OHM 1% 1/4W 120650
ERJ-8ENF75R0VRES SMD 75 OHM 1% 1/4W 120650
Show More