Similar




RP1-H-5V | |
|---|---|
DigiKey Part Number | RP1-H-5V-ND |
Manufacturer | |
Manufacturer Product Number | RP1-H-5V |
Description | RELAY RF SPDT 100MA 5V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 5VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RP1-H-5V Models |
Category | Must Operate Voltage 3.75 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 0.5 VDC |
Series | Operate Time 3 ms |
Packaging Tube | Release Time 2 ms |
Part Status Obsolete | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 28.1 mA | Operating Temperature -40°C ~ 70°C |
Coil Voltage 5VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form SPDT (1 Form C) | Coil Power 140mW |
Contact Rating (Current) 100 mA | Coil Resistance 178 Ohms |
Switching Voltage 30VDC - Nom | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2341-05-020 | Coto Technology | 2.148 | 306-1260-ND | 18,44000 € | Similar |


