High Frequency (RF) Relay SPDT (1 Form C) 12VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 12VDC Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RP1-12V

DigiKey Part Number
255-1090-ND
Manufacturer
Manufacturer Product Number
RP1-12V
Description
RELAY RF SPDT 100MA 12V
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 12VDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RP1-12V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
9 VDC
Manufacturer
Panasonic Electric Works
Must Release Voltage
1.2 VDC
Series
Operate Time
3 ms
Packaging
Tube
Release Time
2 ms
Part Status
Obsolete
Mounting Type
Through Hole
Coil Type
Non Latching
Termination Style
PC Pin
Coil Current
11.7 mA
Operating Temperature
-40°C ~ 70°C
Coil Voltage
12VDC
Contact Material
Silver (Ag), Gold (Au)
Contact Form
SPDT (1 Form C)
Coil Power
140mW
Contact Rating (Current)
100 mA
Coil Resistance
1.03 kOhms
Switching Voltage
30VDC - Nom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.