



RP1-1.5V | |
|---|---|
DigiKey Part Number | RP1-1.5V-ND |
Manufacturer | |
Manufacturer Product Number | RP1-1.5V |
Description | RELAY RF SPDT 100MA 1.5V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 1.5VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RP1-1.5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 93.8 mA | |
Coil Voltage | 1.5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 100 mA | |
Switching Voltage | 30VDC - Nom | |
Must Operate Voltage | 1.13 VDC | |
Must Release Voltage | 0.15 VDC | |
Operate Time | 3 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 140mW | |
Coil Resistance | 16 Ohms | |
Base Product Number |

