
RP-TMTA32DA1 | |
|---|---|
DigiKey Part Number | 10-RP-TMTA32DA1-ND |
Manufacturer | |
Manufacturer Product Number | RP-TMTA32DA1 |
Description | MEM CRD MICRSD 32GB 10UHS 3 PSLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB Class 10, UHS Class 3 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 3 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,17000 € | 90,17 € |
| 10 | 83,13000 € | 831,30 € |
| 25 | 80,38720 € | 2.009,68 € |
| Unit Price without VAT: | 90,17000 € |
|---|---|
| Unit Price with VAT: | 107,30230 € |



