
RP-SDFC51DA1 | |
|---|---|
DigiKey Part Number | P17008-ND |
Manufacturer | |
Manufacturer Product Number | RP-SDFC51DA1 |
Description | MEMORY CARD SD 512MB CLASS 6 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 512MB Class 6 SLC |
Datasheet | Datasheet |
Category | Memory Size 512MB |
Manufacturer Panasonic Industry | Speed Class 6 |
Series | Technology SLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type SD™ |

