



RK1-5V | |
|---|---|
DigiKey Part Number | 255-1085-ND |
Manufacturer | |
Manufacturer Product Number | RK1-5V |
Description | RELAY RF SPDT 10MA 5V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 5VDC Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 3.75 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 0.5 VDC |
Series | Operate Time 10 ms |
Packaging Tube | Release Time 6 ms |
Part Status Obsolete | Features Sealed - Fully |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 40 mA | Termination Style PC Pin |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Coil Power 200mW |
Contact Rating (Current) 10 mA | Coil Resistance 125 Ohms |
Switching Voltage 30VDC - Max | Base Product Number |

