High Frequency (RF) Relay SPDT (1 Form C) 12VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 12VDC Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RK1-12V

DigiKey Part Number
255-1087-ND
Manufacturer
Manufacturer Product Number
RK1-12V
Description
RELAY RF SPDT 10MA 12V
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 12VDC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
9 VDC
Manufacturer
Panasonic Electric Works
Must Release Voltage
1.2 VDC
Series
Operate Time
10 ms
Packaging
Tube
Release Time
6 ms
Part Status
Obsolete
Features
Sealed - Fully
Coil Type
Non Latching
Mounting Type
Through Hole
Coil Current
16.7 mA
Termination Style
PC Pin
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Coil Power
200mW
Contact Rating (Current)
10 mA
Coil Resistance
720 Ohms
Switching Voltage
30VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.