
PX-24 | |
|---|---|
DigiKey Part Number | 1110-1377-ND |
Manufacturer | |
Manufacturer Product Number | PX-24 |
Description | SENSOR REFLECTVE 3M NPN OPEN COL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 118.1" (3m) 9.8' NPN - Open Collector |
Datasheet | Datasheet |
Category | Response Time 80ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP65 |
Sensing Method Reflective | Cable Length 19.5" (50cm) |
Sensing Distance 118.1" (3m) 9.8' | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 31V | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,54000 € | 553,54 € |
| Unit Price without VAT: | 553,54000 € |
|---|---|
| Unit Price with VAT: | 658,71260 € |

