
POLYMERCAP-KIT | |
|---|---|
DigiKey Part Number | POLYMERCAP-KIT-ND |
Manufacturer | |
Manufacturer Product Number | POLYMERCAP-KIT |
Description | CAP KIT ALUM/TANT 15-1000UF 90PC |
Customer Reference | |
Detailed Description | Aluminum, Tantalum (Polymer) Capacitor Kit 15µF ~ 1000µF 2 ~ 50V Surface Mount, Through Hole 90 Pieces (18 Values - 5 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Case | |
Part Status | Discontinued at DigiKey | |
Kit Type | Aluminum, Tantalum (Polymer) | |
Capacitance Range | 15µF ~ 1000µF | |
Mounting Type | Surface Mount, Through Hole | |
Voltage - Rated | 2 ~ 50V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 90 Pieces (18 Values - 5 Each) | |
Packages Included | 0805 ~ 2917 (2012 ~ 7343 Metric), Radial, Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,27000 € | 82,27 € |
| Unit Price without VAT: | 82,27000 € |
|---|---|
| Unit Price with VAT: | 97,90130 € |

