
PNZ327 | |
|---|---|
DigiKey Part Number | PNZ327-ND |
Manufacturer | |
Manufacturer Product Number | PNZ327 |
Description | SENSOR PHOTODIODE 900NM 2SIP |
Customer Reference | |
Detailed Description | Photodiode 900nm 50ns 140° 2-SIP |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 30 V |
Manufacturer Panasonic Industry | Current - Dark (Typ) 5nA |
Packaging Bulk | Viewing Angle 140° |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C |
Wavelength 900nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case 2-SIP |
Response Time 50ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP950 | TT Electronics/Optek Technology | 6.204 | 365-1085-ND | 0,66000 € | Similar |


