
PMH-30M-DC12V | |
|---|---|
DigiKey Part Number | PMH-30M-DC12V-ND |
Manufacturer | |
Manufacturer Product Number | PMH-30M-DC12V |
Description | RELAY TIME DELAY 30MIN 7A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.15 Sec ~ 30 Min Delay 7A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Panasonic Industrial Automation Sales | Delay Time 0.15 Sec ~ 30 Min |
Series | Contact Rating @ Voltage 7A @ 250VAC |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Obsolete | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |

