
PM4HW-H-24VSW | |
|---|---|
DigiKey Part Number | 1110-3416-ND |
Manufacturer | |
Manufacturer Product Number | PM4HW-H-24VSW |
Description | RELAY TIME DELAY 500HR 5A 250V |
Customer Reference | |
Detailed Description | Repeat Cycle, Twin Timer Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 500 Hrs Delay 5A @ 250VAC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle, Twin Timer | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 500 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |



