
PM4HM-H-DC12V | |
|---|---|
DigiKey Part Number | PM4HM-H-DC12V-ND |
Manufacturer | |
Manufacturer Product Number | PM4HM-H-DC12V |
Description | RELAY TIME DELAY 500HR 5A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 1 Sec ~ 500 Hrs Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Panasonic Industrial Automation Sales | Delay Time 1 Sec ~ 500 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Obsolete | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) | Base Product Number |

